ABB Red Pilot Light Head, 22mm Cutout CombiLine-Modular II Series

RS Stock No.: 757-8875Brand: ABBManufacturers Part No.: 1SFA611400R1001 ML1-100R
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

ABB

Series

CombiLine-Modular II

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

Country of Origin

Finland

Product details

Pilot Light Heads

A range of pilot lights from the ABB modular series of pilot devices. These indicators are available in 5 different colours including red, blue, green, yellow, white and clear.

Available in various colours
Light source not included
IP66 ingress protection

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Stock information temporarily unavailable.

BD 3.575

BD 3.575 Each (Exc. Vat)

BD 3.933

BD 3.933 Each (inc. VAT)

ABB Red Pilot Light Head, 22mm Cutout CombiLine-Modular II Series

BD 3.575

BD 3.575 Each (Exc. Vat)

BD 3.933

BD 3.933 Each (inc. VAT)

ABB Red Pilot Light Head, 22mm Cutout CombiLine-Modular II Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.575
5 - 9BD 3.460
10 - 24BD 3.338
25 - 49BD 3.201
50+BD 3.069

Technical Document

Specifications

Brand

ABB

Series

CombiLine-Modular II

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

Country of Origin

Finland

Product details

Pilot Light Heads

A range of pilot lights from the ABB modular series of pilot devices. These indicators are available in 5 different colours including red, blue, green, yellow, white and clear.

Available in various colours
Light source not included
IP66 ingress protection

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.