Technical Document
Specifications
Brand
ABBSeries
CombiLine-Modular II
Series
ABB Modular
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66
Mounting Type
Panel Mount
Country of Origin
Finland
Product details
Pilot Light Heads
A range of pilot lights from the ABB modular series of pilot devices. These indicators are available in 5 different colours including red, blue, green, yellow, white and clear.
Available in various colours
Light source not included
IP66 ingress protection
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
BD 3.652
BD 3.652 Each (Exc. Vat)
BD 4.017
BD 4.017 Each (inc. VAT)
1
BD 3.652
BD 3.652 Each (Exc. Vat)
BD 4.017
BD 4.017 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.652 |
5 - 9 | BD 3.536 |
10 - 24 | BD 3.416 |
25 - 49 | BD 3.278 |
50+ | BD 3.152 |
Technical Document
Specifications
Brand
ABBSeries
CombiLine-Modular II
Series
ABB Modular
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66
Mounting Type
Panel Mount
Country of Origin
Finland
Product details
Pilot Light Heads
A range of pilot lights from the ABB modular series of pilot devices. These indicators are available in 5 different colours including red, blue, green, yellow, white and clear.
Available in various colours
Light source not included
IP66 ingress protection
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.