ABB ABB Modular Series Contact Block, 690V, 1NC

Technical Document
Specifications
Brand
ABBBlock Type
Contact Block
Voltage Rating
690V
Series
ABB Modular
Contact Configuration
1NC
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
6A
Product details
Contact Block Holders and Contact Blocks
This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
BD 4.136
BD 4.136 Each (Exc. Vat)
BD 4.550
BD 4.550 Each (inc. VAT)
1
BD 4.136
BD 4.136 Each (Exc. Vat)
BD 4.550
BD 4.550 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.136 |
5 - 9 | BD 3.922 |
10 - 24 | BD 3.712 |
25 - 49 | BD 3.514 |
50+ | BD 3.350 |
Technical Document
Specifications
Brand
ABBBlock Type
Contact Block
Voltage Rating
690V
Series
ABB Modular
Contact Configuration
1NC
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
6A
Product details
Contact Block Holders and Contact Blocks
This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.