Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB ABB Modular Series Contact Block, 690V, 1NO

RS Stock No.: 528-6209Brand: ABBManufacturers Part No.: 1SFA611610R2001 MCB-10B
brand-logo

Technical Document

Specifications

Brand

ABB

Block Type

Contact Block

Voltage Rating

690V

Series

ABB Modular

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

6A

Product details

Contact Blocks

A range of contact blocks suitable for use with ABB 22mm pilot devices

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

Stock information temporarily unavailable.

BD 4.098

BD 4.098 Each (Exc. Vat)

BD 4.508

BD 4.508 Each (inc. VAT)

ABB ABB Modular Series Contact Block, 690V, 1NO

BD 4.098

BD 4.098 Each (Exc. Vat)

BD 4.508

BD 4.508 Each (inc. VAT)

ABB ABB Modular Series Contact Block, 690V, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.098
5 - 9BD 3.883
10 - 24BD 3.674
25 - 49BD 3.487
50+BD 3.322

Technical Document

Specifications

Brand

ABB

Block Type

Contact Block

Voltage Rating

690V

Series

ABB Modular

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

6A

Product details

Contact Blocks

A range of contact blocks suitable for use with ABB 22mm pilot devices

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB