ABB Grey Plastic ABB Modular Push Button Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 757-8973Brand: ABBManufacturers Part No.: 1SFA611812R1000 MEP2-0
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

141mm

Width

74.4mm

Depth

60.5mm

Maximum Operating Temperature

+70°C

For Use With

22 mm Push Button

Country of Origin

Bulgaria

Product details

Plastic Enclosures for Modular and Compact Range

Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.

Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands

Supplied with

stainless steel screws.

You may be interested in
IP67 Box 139x80x53mm,Blk Lid / Base
P.O.A.Each (Exc. Vat)

BD 12.716

BD 12.716 Each (Exc. Vat)

BD 13.988

BD 13.988 Each (inc. VAT)

ABB Grey Plastic ABB Modular Push Button Enclosure - 2 Hole 22mm Diameter

BD 12.716

BD 12.716 Each (Exc. Vat)

BD 13.988

BD 13.988 Each (inc. VAT)

ABB Grey Plastic ABB Modular Push Button Enclosure - 2 Hole 22mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 12.716
5 - 9BD 12.304
10 - 24BD 11.874
25 - 49BD 11.424
50+BD 10.962
You may be interested in
IP67 Box 139x80x53mm,Blk Lid / Base
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

141mm

Width

74.4mm

Depth

60.5mm

Maximum Operating Temperature

+70°C

For Use With

22 mm Push Button

Country of Origin

Bulgaria

Product details

Plastic Enclosures for Modular and Compact Range

Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.

Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands

Supplied with

stainless steel screws.

You may be interested in
IP67 Box 139x80x53mm,Blk Lid / Base
P.O.A.Each (Exc. Vat)