Technical Document
Specifications
Brand
ABBIlluminated
No
Panel Cut Out Diameter
30mm
Series
MODULAR
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
IP Rating
IP66
Push Button Material
PC
Manufacturer Part No.
1SFA616105R4001 - 1SFA616105
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Country of Origin
Sweden
Product details
Rubber Capped Pushbuttons
Robust construction pushbuttons with rubber cap sealing (IP66), suitable for use in cold, hot, damped, oily and other tough environments.
30mm hole mounting, with 42mm diameter rubber cap
29mm depth behind panel
Temperature range -30°C to +70°C
Choice of colours
Supplied without Contact Blocks, see Stk nos 480-7962 & 480-7978 for suitable Contact Blocks
For a suitable Hole Punch see Stk no. 363-0519
BD 9.900
BD 9.900 Each (Exc. Vat)
BD 10.890
BD 10.890 Each (inc. VAT)
1
BD 9.900
BD 9.900 Each (Exc. Vat)
BD 10.890
BD 10.890 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.900 |
5 - 9 | BD 9.394 |
10 - 24 | BD 8.976 |
25 - 49 | BD 8.618 |
50+ | BD 8.256 |
Technical Document
Specifications
Brand
ABBIlluminated
No
Panel Cut Out Diameter
30mm
Series
MODULAR
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
IP Rating
IP66
Push Button Material
PC
Manufacturer Part No.
1SFA616105R4001 - 1SFA616105
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Country of Origin
Sweden
Product details
Rubber Capped Pushbuttons
Robust construction pushbuttons with rubber cap sealing (IP66), suitable for use in cold, hot, damped, oily and other tough environments.
30mm hole mounting, with 42mm diameter rubber cap
29mm depth behind panel
Temperature range -30°C to +70°C
Choice of colours
Supplied without Contact Blocks, see Stk nos 480-7962 & 480-7978 for suitable Contact Blocks
For a suitable Hole Punch see Stk no. 363-0519