Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, DPST, IP69K

RS Stock No.: 479-3728Brand: ABBManufacturers Part No.: 1SFA619101R1022 CP2-10G-20Distrelec Article No.: 30410093
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619101R1022 CP2-10G-20

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Non Illuminated Flush Pushbutton - Maintained

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

BD 15.656

BD 15.656 Each (Exc. Vat)

BD 17.222

BD 17.222 Each (inc. VAT)

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, DPST, IP69K

BD 15.656

BD 15.656 Each (Exc. Vat)

BD 17.222

BD 17.222 Each (inc. VAT)

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, DPST, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.656
5 - 9BD 14.868
10 - 24BD 14.091
25 - 49BD 13.309
50+BD 12.584

Technical Document

Specifications

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619101R1022 CP2-10G-20

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Non Illuminated Flush Pushbutton - Maintained

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.