Technical Document
Specifications
Brand
ABBIlluminated
No
Series
Compact
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
Manufacturer Part No.
1SFA619105R1051 CP6-10R-02
Maximum Operating Temperature
+70°C
Maximum AC Voltage
240V
Terminal Type
Cable
Minimum Operating Temperature
-25°C
Maximum DC Voltage
125V
Product details
Heavy Duty Push Buttons
ABB Pilot devices increases its product range towards vehicles and heavy industry by introducing the 22mm Compact heavy duty push button. This robust range of push buttons offers one of the highest ratings and protection in the market. Rubber sealing reinforces the inside of the push button, providing added protection and making it suitable in areas where regular push buttons are not enough.
Available in green, black or red
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
BD 11.308
BD 11.308 Each (Exc. Vat)
BD 12.439
BD 12.439 Each (inc. VAT)
1
BD 11.308
BD 11.308 Each (Exc. Vat)
BD 12.439
BD 12.439 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.308 |
5 - 9 | BD 10.742 |
10 - 24 | BD 10.258 |
25 - 49 | BD 9.845 |
50+ | BD 9.427 |
Technical Document
Specifications
Brand
ABBIlluminated
No
Series
Compact
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
Manufacturer Part No.
1SFA619105R1051 CP6-10R-02
Maximum Operating Temperature
+70°C
Maximum AC Voltage
240V
Terminal Type
Cable
Minimum Operating Temperature
-25°C
Maximum DC Voltage
125V
Product details
Heavy Duty Push Buttons
ABB Pilot devices increases its product range towards vehicles and heavy industry by introducing the 22mm Compact heavy duty push button. This robust range of push buttons offers one of the highest ratings and protection in the market. Rubber sealing reinforces the inside of the push button, providing added protection and making it suitable in areas where regular push buttons are not enough.
Available in green, black or red
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.