Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Series Push Button, Panel Mount, 22mm Cutout

RS Stock No.: 835-2813Brand: ABBManufacturers Part No.: 1SFA619105R1052 CP6-10G-02
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Round

Manufacturer Part No.

1SFA619105R1052 CP6-10G-02

Terminal Type

Cable

Maximum AC Voltage

240V

Maximum DC Voltage

125V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Heavy Duty Push Buttons

ABB Pilot devices increases its product range towards vehicles and heavy industry by introducing the 22mm Compact heavy duty push button. This robust range of push buttons offers one of the highest ratings and protection in the market. Rubber sealing reinforces the inside of the push button, providing added protection and making it suitable in areas where regular push buttons are not enough.

Available in green, black or red

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

BD 11.198

BD 11.198 Each (Exc. Vat)

BD 12.318

BD 12.318 Each (inc. VAT)

ABB Compact Series Push Button, Panel Mount, 22mm Cutout

BD 11.198

BD 11.198 Each (Exc. Vat)

BD 12.318

BD 12.318 Each (inc. VAT)

ABB Compact Series Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.198
5 - 9BD 10.637
10 - 24BD 10.158
25 - 49BD 9.752
50+BD 9.334

Technical Document

Specifications

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Round

Manufacturer Part No.

1SFA619105R1052 CP6-10G-02

Terminal Type

Cable

Maximum AC Voltage

240V

Maximum DC Voltage

125V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Heavy Duty Push Buttons

ABB Pilot devices increases its product range towards vehicles and heavy industry by introducing the 22mm Compact heavy duty push button. This robust range of push buttons offers one of the highest ratings and protection in the market. Rubber sealing reinforces the inside of the push button, providing added protection and making it suitable in areas where regular push buttons are not enough.

Available in green, black or red

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.