ABB Short Handle Selector Switch - (1NO) 2 Positions

RS Stock No.: 231-9426Brand: ABBManufacturers Part No.: 1SFA619201R1016 C2SS2-10B-10
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

ABB

Number of Positions

2

Actuator Type

Short Handle

Contact Configuration

1NO

IP Rating

IP66

Maximum Current

1A

Series

C2SS2

Illuminated

No

Country of Origin

China

Stock information temporarily unavailable.

BD 11.616

BD 11.616 Each (Exc. Vat)

BD 12.778

BD 12.778 Each (inc. VAT)

ABB Short Handle Selector Switch - (1NO) 2 Positions

BD 11.616

BD 11.616 Each (Exc. Vat)

BD 12.778

BD 12.778 Each (inc. VAT)

ABB Short Handle Selector Switch - (1NO) 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Positions

2

Actuator Type

Short Handle

Contact Configuration

1NO

IP Rating

IP66

Maximum Current

1A

Series

C2SS2

Illuminated

No

Country of Origin

China