Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Selector Switch - (SPDT) 3 Positions

RS Stock No.: 479-3346Brand: ABBManufacturers Part No.: 1SFA619210R1076 C3SS1-10B-11
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

ABB

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Contact Configuration

SPDT

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V dc

Country of Origin

China

Product details

Non Illuminated Selector Switch - 3 Position Maintained (ABC)

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
Stock information temporarily unavailable.

BD 13.750

BD 13.750 Each (Exc. Vat)

BD 15.125

BD 15.125 Each (inc. VAT)

ABB Selector Switch - (SPDT) 3 Positions

BD 13.750

BD 13.750 Each (Exc. Vat)

BD 15.125

BD 15.125 Each (inc. VAT)

ABB Selector Switch - (SPDT) 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.750
5 - 9BD 13.067
10 - 24BD 12.380
25 - 49BD 11.686
50+BD 11.036
You may be interested in

Technical Document

Specifications

Brand

ABB

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Contact Configuration

SPDT

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V dc

Country of Origin

China

Product details

Non Illuminated Selector Switch - 3 Position Maintained (ABC)

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in