Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Pilot Light, 22mm Cutout, IP69K, 240 V

RS Stock No.: 479-3396Brand: ABBManufacturers Part No.: 1SFA619402R1002
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

ABB

Cutout Diameter

22mm

IP Rating

IP69K

Product details

Indicators - Incandescent Type

Requires a Ba9s bulb to operate, see stock no. 480-7855 typically
Maximum rated bulb 240Vac 3W, however other bulbs can be used to suit application

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

BD 3.160

BD 3.160 Each (Exc. Vat)

BD 3.476

BD 3.476 Each (inc. VAT)

ABB Pilot Light, 22mm Cutout, IP69K, 240 V

BD 3.160

BD 3.160 Each (Exc. Vat)

BD 3.476

BD 3.476 Each (inc. VAT)

ABB Pilot Light, 22mm Cutout, IP69K, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.160
5 - 9BD 3.055
10 - 24BD 2.945
25 - 49BD 2.835
50+BD 2.720

Technical Document

Specifications

Brand

ABB

Cutout Diameter

22mm

IP Rating

IP69K

Product details

Indicators - Incandescent Type

Requires a Ba9s bulb to operate, see stock no. 480-7855 typically
Maximum rated bulb 240Vac 3W, however other bulbs can be used to suit application

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.