Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, ABB Compact, Panel Mount Blue LED Indicator, 22mm Cutout, IP69K, Round, 24V ac/dc

RS Stock No.: 479-3453Brand: ABBManufacturers Part No.: 1SFA619402R5024 - CL-502L
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Stock information temporarily unavailable.

P.O.A.

ABB, ABB Compact, Panel Mount Blue LED Indicator, 22mm Cutout, IP69K, Round, 24V ac/dc

P.O.A.

ABB, ABB Compact, Panel Mount Blue LED Indicator, 22mm Cutout, IP69K, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic