Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 1NC, IP66, IP67, IP69K

RS Stock No.: 225-5896Brand: ABBManufacturers Part No.: 1SFA619500R1041 CE3T-10R-01
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

300V

Series

Compact

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Supply Current

300mA

Auxiliary Contacts

1NC

Housing Colour

Grey

Stock information temporarily unavailable.

BD 9.161

BD 9.161 Each (Exc. Vat)

BD 10.077

BD 10.077 Each (inc. VAT)

ABB Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 1NC, IP66, IP67, IP69K

BD 9.161

BD 9.161 Each (Exc. Vat)

BD 10.077

BD 10.077 Each (inc. VAT)

ABB Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 1NC, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

300V

Series

Compact

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Supply Current

300mA

Auxiliary Contacts

1NC

Housing Colour

Grey