Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 1SFA Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 1 NO + 1 NC, IP66, IP67, IP69K

RS Stock No.: 757-9039Brand: ABBManufacturers Part No.: 1SFA619550R1071 CE4T-10R-11Distrelec Article No.: 30401611
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

1 NO + 1 NC

Voltage Rating

300V

Push Button Actuation

Twist Release

Illuminated

No

Series

1SFA

IP Rating

IP66, IP67, IP69K

Colour

Red

Push Button Shape

mushroom

Depth

73mm

Auxiliary Contacts

1NO/1NC

Width

40mm

Height

40mm

Pole and Throw Configuration

DPST

Push Button Material

Polycarbonate

Distrelec Product Id

30401611

Country of Origin

Finland

Stock information temporarily unavailable.

BD 17.545

BD 17.545 Each (Exc. Vat)

BD 19.299

BD 19.299 Each (inc. VAT)

ABB 1SFA Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 1 NO + 1 NC, IP66, IP67, IP69K

BD 17.545

BD 17.545 Each (Exc. Vat)

BD 19.299

BD 19.299 Each (inc. VAT)

ABB 1SFA Series Twist Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 1 NO + 1 NC, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.545
5 - 9BD 16.648
10 - 24BD 15.790
25 - 49BD 14.922
50+BD 14.278

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

1 NO + 1 NC

Voltage Rating

300V

Push Button Actuation

Twist Release

Illuminated

No

Series

1SFA

IP Rating

IP66, IP67, IP69K

Colour

Red

Push Button Shape

mushroom

Depth

73mm

Auxiliary Contacts

1NO/1NC

Width

40mm

Height

40mm

Pole and Throw Configuration

DPST

Push Button Material

Polycarbonate

Distrelec Product Id

30401611

Country of Origin

Finland