Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Compact Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPDT, IP66, IP67, IP69K

RS Stock No.: 492-7268Brand: ABBManufacturers Part No.: 1SFA619550R1071 - CE4T-10R-11
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

SPDT

Illuminated

No

Series

Compact

IP Rating

IP66, IP67, IP69K

Colour

Red

Voltage Rating

300V ac/dc

Depth

42mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABB Compact Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPDT, IP66, IP67, IP69K

P.O.A.

ABB Compact Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPDT, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

SPDT

Illuminated

No

Series

Compact

IP Rating

IP66, IP67, IP69K

Colour

Red

Voltage Rating

300V ac/dc

Depth

42mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Country of Origin

China