ABB 1SFA Series Pull Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC, IP66, IP67, IP69K

RS Stock No.: 757-9033Brand: ABBManufacturers Part No.: 1SFA619552R1051 CE4K1-10R-02
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

2NC

Push Button Actuation

Pull Release

Series

1SFA

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Depth

60mm

Auxiliary Contacts

NO

Push Button Material

Polycarbonate

Pole and Throw Configuration

DPST

Series

1SFA

Push Button Material

Polycarbonate

Country of Origin

Finland

Product details

Emergency Stop Pushbuttons

All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.

IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting

Supplied with

Key release type supplied with 2 keys

Approvals

UL,CSA

Standards

EN50013, EN60947-1, EN60947-5-1

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

BD 29.310

BD 29.310 Each (Exc. Vat)

BD 32.241

BD 32.241 Each (inc. VAT)

ABB 1SFA Series Pull Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC, IP66, IP67, IP69K

BD 29.310

BD 29.310 Each (Exc. Vat)

BD 32.241

BD 32.241 Each (inc. VAT)

ABB 1SFA Series Pull Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 29.310
5 - 9BD 27.858
10 - 24BD 26.372
25 - 49BD 24.920
50+BD 23.458

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

2NC

Push Button Actuation

Pull Release

Series

1SFA

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Depth

60mm

Auxiliary Contacts

NO

Push Button Material

Polycarbonate

Pole and Throw Configuration

DPST

Series

1SFA

Push Button Material

Polycarbonate

Country of Origin

Finland

Product details

Emergency Stop Pushbuttons

All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.

IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting

Supplied with

Key release type supplied with 2 keys

Approvals

UL,CSA

Standards

EN50013, EN60947-1, EN60947-5-1

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.