Technical Document
Specifications
Brand
ABBPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110 → 130V ac
Pilot Light Colour
Black
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Series
Compact
Current Rating
70mA
Pilot Light Shape
Round
Body Material
Plastic
Product details
Buzzers
The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).
Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
BD 21.752
BD 21.752 Each (Exc. Vat)
BD 23.927
BD 23.927 Each (inc. VAT)
1
BD 21.752
BD 21.752 Each (Exc. Vat)
BD 23.927
BD 23.927 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.752 |
5 - 9 | BD 20.669 |
10 - 24 | BD 19.586 |
25 - 49 | BD 18.733 |
50+ | BD 17.902 |
Technical Document
Specifications
Brand
ABBPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110 → 130V ac
Pilot Light Colour
Black
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Series
Compact
Current Rating
70mA
Pilot Light Shape
Round
Body Material
Plastic
Product details
Buzzers
The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).
Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.