ABB Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 757-9045Brand: ABBManufacturers Part No.: 1SFA619821R1000 CEPY1-0
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

ABB

Series

ABB Compact

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66

Length

65mm

Width

65mm

Depth

47.6mm

Maximum Operating Temperature

+70°C

Country of Origin

Finland

Product details

Plastic Enclosures for Compact Range

Empty plastic enclosures are an accessory to the ABB compact range of pilot devices.

Yellow lid, light grey base

You may be interested in
Stock information temporarily unavailable.

BD 9.862

BD 9.862 Each (Exc. Vat)

BD 10.848

BD 10.848 Each (inc. VAT)

ABB Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter

BD 9.862

BD 9.862 Each (Exc. Vat)

BD 10.848

BD 10.848 Each (inc. VAT)

ABB Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.862
5 - 9BD 9.532
10 - 24BD 9.218
25 - 49BD 8.855
50+BD 8.498
You may be interested in

Technical Document

Specifications

Brand

ABB

Series

ABB Compact

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66

Length

65mm

Width

65mm

Depth

47.6mm

Maximum Operating Temperature

+70°C

Country of Origin

Finland

Product details

Plastic Enclosures for Compact Range

Empty plastic enclosures are an accessory to the ABB compact range of pilot devices.

Yellow lid, light grey base

You may be interested in