ABB Soft Starter, , 22 kW, 600 V ac, 3 Phase, IP10

RS Stock No.: 656-6578Brand: ABBManufacturers Part No.: 1SFA896111R7000
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

22 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

45 A

IP Rating

IP10

Motor Starter Functionality

Manual

Reversibility

No

Overall Length

54mm

Enclosure

No

Overall Width

153mm

Overall Depth

54mm

Series

PSR

Standards Met

CE

Country of Origin

China

Product details

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

You may be interested in
Stock information temporarily unavailable.

BD 310.822

BD 310.822 Each (Exc. Vat)

BD 341.904

BD 341.904 Each (inc. VAT)

ABB Soft Starter, , 22 kW, 600 V ac, 3 Phase, IP10

BD 310.822

BD 310.822 Each (Exc. Vat)

BD 341.904

BD 341.904 Each (inc. VAT)

ABB Soft Starter, , 22 kW, 600 V ac, 3 Phase, IP10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

22 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

45 A

IP Rating

IP10

Motor Starter Functionality

Manual

Reversibility

No

Overall Length

54mm

Enclosure

No

Overall Width

153mm

Overall Depth

54mm

Series

PSR

Standards Met

CE

Country of Origin

China

Product details

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

You may be interested in