Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Soft Starter, , 37 kW, 600 V ac, 3 Phase, IP00, IP20

RS Stock No.: 732-8352Brand: ABBManufacturers Part No.: 1SFA897108R7000
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

37 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

85 A

IP Rating

IP00, IP20

Overall Length

245mm

Overall Width

90mm

Series

PSE

Overall Depth

185.5mm

Country of Origin

Sweden

Product details

PSE Soft Starter

The PSE softstarter range is the world’s first compact softstarters with Torque Control. This makes the PSE range an excellent choice for pumping application where water hammering normally is a big problem. With its compact design and advanced functionality, the PSE is also a very efficient solution for other common applications such as compressors and fans.

Wide rated operational voltage 208 – 600 Vac
Wide rated control supply voltage 100 – 250 V, 50/60 Hz
Rated operational current 18 to 370 A
Wide ambient temperature range, -25 to +60 ºC
Coated circuit boards for reliable operation in harsh environment
Built-in by-pass on all sizes, saving energy and reducing installation time
User friendly HMI with illuminated language neutral display and four button keypad
Torque control for excellent control of pumps
Current limit, adjustable between 1.5 – 7 x Ie
Motor overload protection with classes 10A, 10, 20 and 30
Motor underload protection to detect pumps running dry
Locked rotor protection, detecting jammed pumps
Kick start to start jammed pumps or conveyor belts
Sophisticated algorithm eliminating the DC-component and there by providing excellent starting performance

Stock information temporarily unavailable.

BD 753.921

BD 753.921 Each (Exc. Vat)

BD 829.313

BD 829.313 Each (inc. VAT)

ABB Soft Starter, , 37 kW, 600 V ac, 3 Phase, IP00, IP20

BD 753.921

BD 753.921 Each (Exc. Vat)

BD 829.313

BD 829.313 Each (inc. VAT)

ABB Soft Starter, , 37 kW, 600 V ac, 3 Phase, IP00, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

37 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

85 A

IP Rating

IP00, IP20

Overall Length

245mm

Overall Width

90mm

Series

PSE

Overall Depth

185.5mm

Country of Origin

Sweden

Product details

PSE Soft Starter

The PSE softstarter range is the world’s first compact softstarters with Torque Control. This makes the PSE range an excellent choice for pumping application where water hammering normally is a big problem. With its compact design and advanced functionality, the PSE is also a very efficient solution for other common applications such as compressors and fans.

Wide rated operational voltage 208 – 600 Vac
Wide rated control supply voltage 100 – 250 V, 50/60 Hz
Rated operational current 18 to 370 A
Wide ambient temperature range, -25 to +60 ºC
Coated circuit boards for reliable operation in harsh environment
Built-in by-pass on all sizes, saving energy and reducing installation time
User friendly HMI with illuminated language neutral display and four button keypad
Torque control for excellent control of pumps
Current limit, adjustable between 1.5 – 7 x Ie
Motor overload protection with classes 10A, 10, 20 and 30
Motor underload protection to detect pumps running dry
Locked rotor protection, detecting jammed pumps
Kick start to start jammed pumps or conveyor belts
Sophisticated algorithm eliminating the DC-component and there by providing excellent starting performance