ABB 13 Way Split Load Steel Consumer Unit, IP41

RS Stock No.: 246-1872Brand: ABBManufacturers Part No.: 1SKB113142C2001
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

ABB

Number of Ways Total

13

Configured for Split Load

Yes

Split Load Configuration

Configurable

Housing Material

Steel

International Protection Rating

IP41

Country of Origin

Egypt

Stock information temporarily unavailable.

BD 100.463

BD 100.463 Each (Exc. Vat)

BD 110.509

BD 110.509 Each (inc. VAT)

ABB 13 Way Split Load Steel Consumer Unit, IP41

BD 100.463

BD 100.463 Each (Exc. Vat)

BD 110.509

BD 110.509 Each (inc. VAT)

ABB 13 Way Split Load Steel Consumer Unit, IP41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Ways Total

13

Configured for Split Load

Yes

Split Load Configuration

Configurable

Housing Material

Steel

International Protection Rating

IP41

Country of Origin

Egypt