Technical Document
Specifications
Brand
ABBDoor Type
Inner Door
Series
Gemini
Lockable
No
Handle Included
No
Width
750mm
Height
900mm
Length
330mm
Material
Plastic
RAL Code
RAL 7035
For Use With
Enclosure
Country of Origin
Italy
BD 150.607
BD 150.607 Each (Exc. Vat)
BD 165.668
BD 165.668 Each (inc. VAT)
1
BD 150.607
BD 150.607 Each (Exc. Vat)
BD 165.668
BD 165.668 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDoor Type
Inner Door
Series
Gemini
Lockable
No
Handle Included
No
Width
750mm
Height
900mm
Length
330mm
Material
Plastic
RAL Code
RAL 7035
For Use With
Enclosure
Country of Origin
Italy