Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 160mm

RS Stock No.: 455-003Brand: ABBManufacturers Part No.: 1SL0864A00 1SL0864A00Distrelec Article No.: 30408566
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

310 x 240 x 160mm

Dimensions (L x W x H)

310 x 240 x 160mm

Material

Thermoplastic

Length

310mm

Width

240mm

Height

160mm

IP Rating

IP65

Colour

Grey

Distrelec Product Id

30408566

Country of Origin

Italy

Product details

ABB Junction Box

You may be interested in
Stock information temporarily unavailable.

BD 30.772

BD 30.772 Each (Exc. Vat)

BD 33.849

BD 33.849 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 160mm

BD 30.772

BD 30.772 Each (Exc. Vat)

BD 33.849

BD 33.849 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

310 x 240 x 160mm

Dimensions (L x W x H)

310 x 240 x 160mm

Material

Thermoplastic

Length

310mm

Width

240mm

Height

160mm

IP Rating

IP65

Colour

Grey

Distrelec Product Id

30408566

Country of Origin

Italy

Product details

ABB Junction Box

You may be interested in