Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Thermoplastic Junction Box, IP65, 160 x 135 x 150mm

RS Stock No.: 455-047Brand: ABBManufacturers Part No.: 1SL0880A0O
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

160 x 135 x 150mm

Material

Thermoplastic

Length

160mm

Width

135mm

Height

150mm

IP Rating

IP65

Colour

Grey

Product details

ABB Junction Box

Stock information temporarily unavailable.

BD 13.404

BD 13.404 Each (Exc. Vat)

BD 14.744

BD 14.744 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 160 x 135 x 150mm

BD 13.404

BD 13.404 Each (Exc. Vat)

BD 14.744

BD 14.744 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 160 x 135 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

160 x 135 x 150mm

Material

Thermoplastic

Length

160mm

Width

135mm

Height

150mm

IP Rating

IP65

Colour

Grey

Product details

ABB Junction Box