Technical Document
Specifications
Brand
ABBDimensions L x W x H
310 x 240 x 160mm
Material
Thermoplastic
Length
310mm
Width
240mm
Height
160mm
IP Rating
IP65
Colour
Grey
Product details
ABB Junction Box
Stock information temporarily unavailable.
BD 41.734
BD 41.734 Each (Exc. Vat)
BD 45.907
BD 45.907 Each (inc. VAT)
ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 160mm
1
BD 41.734
BD 41.734 Each (Exc. Vat)
BD 45.907
BD 45.907 Each (inc. VAT)
ABB Grey Thermoplastic Junction Box, IP65, 310 x 240 x 160mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDimensions L x W x H
310 x 240 x 160mm
Material
Thermoplastic
Length
310mm
Width
240mm
Height
160mm
IP Rating
IP65
Colour
Grey
Product details