Technical Document
Specifications
Brand
ABBDimensions L x W x H
153 x 110 x 66mm
Dimensions (L x W x H)
153 x 110 x 66mm
Material
Thermoplastic
Length
153mm
Width
110mm
Height
66mm
IP Rating
IP55
Colour
Grey
Country of Origin
Italy
Stock information temporarily unavailable.
BD 5.500
BD 5.500 Each (Exc. Vat)
BD 6.050
BD 6.050 Each (inc. VAT)
ABB Grey Thermoplastic Junction Box, IP55, 153 x 110 x 66mm
1
BD 5.500
BD 5.500 Each (Exc. Vat)
BD 6.050
BD 6.050 Each (inc. VAT)
ABB Grey Thermoplastic Junction Box, IP55, 153 x 110 x 66mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDimensions L x W x H
153 x 110 x 66mm
Dimensions (L x W x H)
153 x 110 x 66mm
Material
Thermoplastic
Length
153mm
Width
110mm
Height
66mm
IP Rating
IP55
Colour
Grey
Country of Origin
Italy