Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Thermoplastic Junction Box, IP55, 80 x 220 x 170mm

RS Stock No.: 183-3748Brand: ABBManufacturers Part No.: 1SL0926A00
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

80 x 220 x 170mm

Dimensions (L x W x H)

80 x 220 x 170mm

Material

Thermoplastic

Length

80mm

Width

220mm

Height

170mm

IP Rating

IP55

Colour

Grey

Country of Origin

Italy

Stock information temporarily unavailable.

BD 13.492

BD 13.492 Each (Exc. Vat)

BD 14.841

BD 14.841 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP55, 80 x 220 x 170mm

BD 13.492

BD 13.492 Each (Exc. Vat)

BD 14.841

BD 14.841 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP55, 80 x 220 x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

80 x 220 x 170mm

Dimensions (L x W x H)

80 x 220 x 170mm

Material

Thermoplastic

Length

80mm

Width

220mm

Height

170mm

IP Rating

IP55

Colour

Grey

Country of Origin

Italy