Technical Document
Specifications
Brand
ABBDimensions L x W x H
310 x 240 x 160mm
Dimensions (L x W x H)
310 x 240 x 160mm
Material
Thermoplastic
Length
310mm
Width
240mm
Height
160mm
IP Rating
IP65
Colour
Grey
Country of Origin
Italy
BD 28.418
BD 28.418 Each (Exc. Vat)
BD 31.260
BD 31.260 Each (inc. VAT)
1
BD 28.418
BD 28.418 Each (Exc. Vat)
BD 31.260
BD 31.260 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDimensions L x W x H
310 x 240 x 160mm
Dimensions (L x W x H)
310 x 240 x 160mm
Material
Thermoplastic
Length
310mm
Width
240mm
Height
160mm
IP Rating
IP65
Colour
Grey
Country of Origin
Italy