Technical Document
Specifications
Brand
ABBInput Signal Type
Voltage
Input Range
500V dc
Mounting Type
DIN Rail
Operating Temperature Range
0 → +50°C
Series
MINI MCR-SL-F-UI-NC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
France
You may be interested in
Phoenix Contact PSM-ME Series Signal Conditioner, RS-485 Input, RS-485 Output, 24V ac/dc Supply, ATEXBrand: Phoenix Contact
BD 307.661Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ABB MINI MCR-SL-F-UI-NC Series Signal Conditioner, Voltage Input
1
P.O.A.
ABB MINI MCR-SL-F-UI-NC Series Signal Conditioner, Voltage Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact PSM-ME Series Signal Conditioner, RS-485 Input, RS-485 Output, 24V ac/dc Supply, ATEXBrand: Phoenix Contact
BD 307.661Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBInput Signal Type
Voltage
Input Range
500V dc
Mounting Type
DIN Rail
Operating Temperature Range
0 → +50°C
Series
MINI MCR-SL-F-UI-NC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
France
You may be interested in
Phoenix Contact PSM-ME Series Signal Conditioner, RS-485 Input, RS-485 Output, 24V ac/dc Supply, ATEXBrand: Phoenix Contact
BD 307.661Each (Exc. Vat)