Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB EV1112 Series Pickled Steel Sheet Support Rail, 160mm W, 125mm H, 210mm L For Use With EV1112

RS Stock No.: 203-938Brand: ABBManufacturers Part No.: 1STQ001009A0000
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Brand

ABB

Product Type

Support Rail

Series

EV1112

Width

160mm

Height

125mm

Length

210mm

Material

Pickled Steel Sheet

For Use With

EV1112

Country of Origin

Italy

Stock information temporarily unavailable.

BD 75.117

BD 75.117 Each (Exc. Vat)

BD 82.629

BD 82.629 Each (inc. VAT)

ABB EV1112 Series Pickled Steel Sheet Support Rail, 160mm W, 125mm H, 210mm L For Use With EV1112

BD 75.117

BD 75.117 Each (Exc. Vat)

BD 82.629

BD 82.629 Each (inc. VAT)

ABB EV1112 Series Pickled Steel Sheet Support Rail, 160mm W, 125mm H, 210mm L For Use With EV1112
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Support Rail

Series

EV1112

Width

160mm

Height

125mm

Length

210mm

Material

Pickled Steel Sheet

For Use With

EV1112

Country of Origin

Italy