Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 600mm W, 15mm L for Use with PDLB1860

RS Stock No.: 202-801Brand: ABBManufacturers Part No.: 1STQ007363A0000
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

1800mm

Length

15mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDLB1860

Country of Origin

Italy

Stock information temporarily unavailable.

BD 321.810

BD 321.810 Each (Exc. Vat)

BD 353.991

BD 353.991 Each (inc. VAT)

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 600mm W, 15mm L for Use with PDLB1860

BD 321.810

BD 321.810 Each (Exc. Vat)

BD 353.991

BD 353.991 Each (inc. VAT)

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 600mm W, 15mm L for Use with PDLB1860
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

1800mm

Length

15mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDLB1860

Country of Origin

Italy