Technical Document
Specifications
Brand
ABBDoor Type
Opaque
Series
PDLG
Lockable
Yes
Handle Included
Yes
Width
800mm
Height
1800mm
Length
15mm
Material
Pickled Steel Sheet
RAL Code
RAL 7035
For Use With
PDLB1880
Country of Origin
Italy
Stock information temporarily unavailable.
BD 369.842
BD 369.842 Each (Exc. Vat)
BD 406.826
BD 406.826 Each (inc. VAT)
ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 800mm W, 15mm L for Use with PDLB1880
1
BD 369.842
BD 369.842 Each (Exc. Vat)
BD 406.826
BD 406.826 Each (inc. VAT)
ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 800mm W, 15mm L for Use with PDLB1880
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDoor Type
Opaque
Series
PDLG
Lockable
Yes
Handle Included
Yes
Width
800mm
Height
1800mm
Length
15mm
Material
Pickled Steel Sheet
RAL Code
RAL 7035
For Use With
PDLB1880
Country of Origin
Italy