Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 288mm W, 10mm L, for Use with PPFB3040

RS Stock No.: 201-508Brand: ABBManufacturers Part No.: 1STQ007470A0000
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

288mm

Height

338mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB3040

Country of Origin

Italy

Stock information temporarily unavailable.

BD 28.224

BD 28.224 Each (Exc. Vat)

BD 31.046

BD 31.046 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 288mm W, 10mm L, for Use with PPFB3040

BD 28.224

BD 28.224 Each (Exc. Vat)

BD 31.046

BD 31.046 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 338mm H, 288mm W, 10mm L, for Use with PPFB3040
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

288mm

Height

338mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB3040

Country of Origin

Italy