Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
40mm
Height
535mm
Length
10mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB5060
Country of Origin
Italy
BD 12.946
BD 12.946 Each (Exc. Vat)
BD 14.241
BD 14.241 Each (inc. VAT)
1
BD 12.946
BD 12.946 Each (Exc. Vat)
BD 14.241
BD 14.241 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
40mm
Height
535mm
Length
10mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB5060
Country of Origin
Italy