Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 100mm H, 1m W, 1000mm L, for Use with PPFB1010

RS Stock No.: 203-153Brand: ABBManufacturers Part No.: 1STQ007501A0000
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

1m

Height

100mm

Length

1000mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB1010

Country of Origin

Italy

Stock information temporarily unavailable.

BD 98.847

BD 98.847 Each (Exc. Vat)

BD 108.732

BD 108.732 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 100mm H, 1m W, 1000mm L, for Use with PPFB1010

BD 98.847

BD 98.847 Each (Exc. Vat)

BD 108.732

BD 108.732 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 100mm H, 1m W, 1000mm L, for Use with PPFB1010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

1m

Height

100mm

Length

1000mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB1010

Country of Origin

Italy