Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
1.25m
Height
300mm
Length
1250mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB3012
Country of Origin
Italy
BD 388.967
BD 388.967 Each (Exc. Vat)
BD 427.864
BD 427.864 Each (inc. VAT)
1
BD 388.967
BD 388.967 Each (Exc. Vat)
BD 427.864
BD 427.864 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
1.25m
Height
300mm
Length
1250mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB3012
Country of Origin
Italy