ABB PDCB Series Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 200mm W, 12mm L for Use with PDCB1820

RS Stock No.: 203-166Brand: ABBManufacturers Part No.: 1STQ007753A0000
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDCB

Handle Included

Yes

Width

200mm

Height

1800mm

Length

12mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDCB1820

Country of Origin

Italy

Stock information temporarily unavailable.

BD 91.421

BD 91.421 Each (Exc. Vat)

BD 100.563

BD 100.563 Each (inc. VAT)

ABB PDCB Series Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 200mm W, 12mm L for Use with PDCB1820

BD 91.421

BD 91.421 Each (Exc. Vat)

BD 100.563

BD 100.563 Each (inc. VAT)

ABB PDCB Series Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 200mm W, 12mm L for Use with PDCB1820
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDCB

Handle Included

Yes

Width

200mm

Height

1800mm

Length

12mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDCB1820

Country of Origin

Italy