Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 10min, 1-Function, DPDT

RS Stock No.: 442-8979Brand: ABBManufacturers Part No.: 1SVR 430 120 R0300
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Depth

100mm

Product details

CT-ARS

Functions - 311
Timing function initiation via external volt free contacts or via supply voltage
Allows connection of external potentiometer
Double chamber cage connecting terminals
LEDs for status indication
Operating temperature range: - 20°C to 60°C
Contact materials: AgCdO
Contact rating: 8A @ 250Vac

Approvals

UL listed / UL listed for Canada, GL, GOST, c-Tick

Standards

IEC/EN 61812-1

True Off Delay

Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 10min, 1-Function, DPDT

P.O.A.

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 10min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

78mm

Depth

100mm

Product details

CT-ARS

Functions - 311
Timing function initiation via external volt free contacts or via supply voltage
Allows connection of external potentiometer
Double chamber cage connecting terminals
LEDs for status indication
Operating temperature range: - 20°C to 60°C
Contact materials: AgCdO
Contact rating: 8A @ 250Vac

Approvals

UL listed / UL listed for Canada, GL, GOST, c-Tick

Standards

IEC/EN 61812-1

True Off Delay