Technical Document
Specifications
Brand
ABBAccessory Type
Redundancy Module
For Use With
CP-C.1 Power Supply
Filter Type
EMC
Terminal Type
Screw
Protection Features
Over Voltage Protection
Input Current Range
20A
Mounting Style
DIN Rail Mount
Supply Voltage
10 → 28.5V dc
BD 80.382
BD 80.382 Each (Exc. Vat)
BD 88.420
BD 88.420 Each (inc. VAT)
1
BD 80.382
BD 80.382 Each (Exc. Vat)
BD 88.420
BD 88.420 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBAccessory Type
Redundancy Module
For Use With
CP-C.1 Power Supply
Filter Type
EMC
Terminal Type
Screw
Protection Features
Over Voltage Protection
Input Current Range
20A
Mounting Style
DIN Rail Mount
Supply Voltage
10 → 28.5V dc