ABB CP-C.1 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 300V dc ac, dc Input, 24V dc dc

RS Stock No.: 176-9040Brand: ABBManufacturers Part No.: 1SVR360563R1001 CP-C.1 24/5.0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ABB

Series

CP-C.1

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 90 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

40 x 136 x 129.4mm

Width

40mm

Depth

136mm

Height

129.4mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

93.0%

Ripple And Noise

120mV Pk-Pk

Maximum Temperature

+85°C

Standards Met

CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508

Output Voltage Adjustment Range

22.5 to 28.5V

Hazardous Area Certification

ATEX

Stock information temporarily unavailable.

BD 114.768

BD 114.768 Each (Exc. Vat)

BD 126.245

BD 126.245 Each (inc. VAT)

ABB CP-C.1 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 300V dc ac, dc Input, 24V dc dc

BD 114.768

BD 114.768 Each (Exc. Vat)

BD 126.245

BD 126.245 Each (inc. VAT)

ABB CP-C.1 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 300V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

CP-C.1

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 90 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

40 x 136 x 129.4mm

Width

40mm

Depth

136mm

Height

129.4mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

93.0%

Ripple And Noise

120mV Pk-Pk

Maximum Temperature

+85°C

Standards Met

CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508

Output Voltage Adjustment Range

22.5 to 28.5V

Hazardous Area Certification

ATEX