Technical Document
Specifications
Brand
ABBCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
6A
Series
CR-M
Terminal Type
Fork, Screw, Spring
Length
21.2mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
27.5mm
Height
35.6mm
Operating Temperature Range
-40 → +55°C
Dimensions
21.2 x 27.5 x 35.6mm
Product details
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm
BD 5.841
BD 5.841 Each (Exc. Vat)
BD 6.425
BD 6.425 Each (inc. VAT)
1
BD 5.841
BD 5.841 Each (Exc. Vat)
BD 6.425
BD 6.425 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.841 |
5 - 9 | BD 5.560 |
10 - 24 | BD 5.368 |
25 - 49 | BD 5.148 |
50+ | BD 4.912 |
Technical Document
Specifications
Brand
ABBCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
6A
Series
CR-M
Terminal Type
Fork, Screw, Spring
Length
21.2mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
27.5mm
Height
35.6mm
Operating Temperature Range
-40 → +55°C
Dimensions
21.2 x 27.5 x 35.6mm
Product details
Pluggable Interface Relays CR-M Series
The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.
Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm