ABB CR-U Series Interface Relay, DIN Rail Mount, 230V ac Coil, 3CO (SPDT), 10A Load

RS Stock No.: 231-9505Brand: ABBManufacturers Part No.: 1SVR405622R3000 CR-U230AC3
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

230V ac

Contact Configuration

3CO (SPDT)

Mounting Type

DIN Rail

Series

CR-U

Load Current Rating

10A

Country of Origin

Poland

Stock information temporarily unavailable.

BD 6.902

BD 6.902 Each (Exc. Vat)

BD 7.592

BD 7.592 Each (inc. VAT)

ABB CR-U Series Interface Relay, DIN Rail Mount, 230V ac Coil, 3CO (SPDT), 10A Load

BD 6.902

BD 6.902 Each (Exc. Vat)

BD 7.592

BD 7.592 Each (inc. VAT)

ABB CR-U Series Interface Relay, DIN Rail Mount, 230V ac Coil, 3CO (SPDT), 10A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230V ac

Contact Configuration

3CO (SPDT)

Mounting Type

DIN Rail

Series

CR-U

Load Current Rating

10A

Country of Origin

Poland