Technical Document
Specifications
Brand
ABBVoltage
250V
For Use With
2 or 4 c/o (SPDT) Contacts CR-M Relays
Accessory Type
Socket
Series
CR-M4SS
Current Rating
7A
Number of Contacts
8
Termination Type
Screw
Stock information temporarily unavailable.
BD 5.612
BD 5.612 Each (Exc. Vat)
BD 6.173
BD 6.173 Each (inc. VAT)
ABB CR-M4SS 8 Pin 250V Relay Socket, for use with 2 or 4 c/o (SPDT) Contacts CR-M Relays
1
BD 5.612
BD 5.612 Each (Exc. Vat)
BD 6.173
BD 6.173 Each (inc. VAT)
ABB CR-M4SS 8 Pin 250V Relay Socket, for use with 2 or 4 c/o (SPDT) Contacts CR-M Relays
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBVoltage
250V
For Use With
2 or 4 c/o (SPDT) Contacts CR-M Relays
Accessory Type
Socket
Series
CR-M4SS
Current Rating
7A
Number of Contacts
8
Termination Type
Screw