Technical Document
Specifications
Brand
ABBProduct details
7.2 to 120W CP Series
Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication
Approvals
UL Listed; UL Listed for Canada
Standards
EN50178 (VDE0160)
You may be interested in
ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dcBrand: ABB
BD 41.811Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
CP switch mode power supply,24V 24W
1
P.O.A.
CP switch mode power supply,24V 24W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dcBrand: ABB
BD 41.811Each (Exc. Vat)
Technical Document
Specifications
Brand
ABBProduct details
7.2 to 120W CP Series
Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication
Approvals
UL Listed; UL Listed for Canada
Standards
EN50178 (VDE0160)
You may be interested in
ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dcBrand: ABB
BD 41.811Each (Exc. Vat)