ABB CP-E DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 24V dc dc Output, 750mA

RS Stock No.: 234-363Brand: ABBManufacturers Part No.: 1SVR427030R0000 CP-E 24/0.75
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ABB

Series

CP-E

DC Input Voltage

375V dc

Type

Power Supply

AC Input Voltage

240V ac

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 265 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

750mA

Power Rating

18W

Dimensions

22.5 x 114 x 90mm

Depth

114mm

Height

90mm

Width

22.5mm

Minimum Temperature

-10°C

Efficiency

77.0%

Load Regulation

±2%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

21.6 to 28.8V

Country of Origin

Taiwan, Province Of China

Product details

Switch mode power supplies CP-E series

The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.

Features and Benefits

• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W

Product Application Information

The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.

Approvals

UL 508, UL 60950, GOST, CCC, CE

Stock information temporarily unavailable.

BD 33.682

BD 33.682 Each (Exc. Vat)

BD 37.050

BD 37.050 Each (inc. VAT)

ABB CP-E DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 24V dc dc Output, 750mA

BD 33.682

BD 33.682 Each (Exc. Vat)

BD 37.050

BD 37.050 Each (inc. VAT)

ABB CP-E DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 24V dc dc Output, 750mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

CP-E

DC Input Voltage

375V dc

Type

Power Supply

AC Input Voltage

240V ac

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 265 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

750mA

Power Rating

18W

Dimensions

22.5 x 114 x 90mm

Depth

114mm

Height

90mm

Width

22.5mm

Minimum Temperature

-10°C

Efficiency

77.0%

Load Regulation

±2%

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

21.6 to 28.8V

Country of Origin

Taiwan, Province Of China

Product details

Switch mode power supplies CP-E series

The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.

Features and Benefits

• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W

Product Application Information

The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.

Approvals

UL 508, UL 60950, GOST, CCC, CE