Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 48V dc dc

RS Stock No.: 234-436Brand: ABBManufacturers Part No.: 1SVR427031R2000 CP-E 48/1.25
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ABB

Series

CP-E

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Dimensions

115 x 43.5 x 88.5mm

Width

40.5mm

Depth

115mm

Height

88.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

89.0%

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

48.0 to 55.0V

Load Regulation

±0.5%

Maximum Temperature

+85°C

Product details

Switch mode power supplies CP-E series

The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.

Features and Benefits

• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W

Product Application Information

The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.

Approvals

UL 508, UL 60950, GOST, CCC, CE

Stock information temporarily unavailable.

BD 54.544

BD 54.544 Each (Exc. Vat)

BD 59.998

BD 59.998 Each (inc. VAT)

ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 48V dc dc

BD 54.544

BD 54.544 Each (Exc. Vat)

BD 59.998

BD 59.998 Each (inc. VAT)

ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 48V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

CP-E

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Dimensions

115 x 43.5 x 88.5mm

Width

40.5mm

Depth

115mm

Height

88.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

89.0%

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

48.0 to 55.0V

Load Regulation

±0.5%

Maximum Temperature

+85°C

Product details

Switch mode power supplies CP-E series

The CP-E range of DIN Rail PSUs from ABB offer enhanced functionality. The switch mode power supply units are economic and can be operated at an ambient temperature of up to 70°C. With adjustable output voltages, they can also be adapted to the application required.
This range offers output voltages from 5 V dc to 48 V dc at output currents of 06.25 A to 20 A. Thermal efficiency of up to 90% means that there is low power and heat dissipation allowing operation of the PSU without any forced cooling.
The switch mode power supply can be snapped onto a DIN Rail according to IEC/EN 60715, and be mounted horizontally.

Features and Benefits

• Output voltage 5 V, 12 V, 24 V, 48 V dc
• Adjustable output voltages
• Output current 0.625 A / 0.75 A / 1.25 A / 2.5 A / 3 A / 5 A / 10 A / 20 A
• Power range 18 W, 30 W, 60 W, 120 W, 240 W, 480 W
• Wide range input or auto select input
• High efficiency of up to 90%
• Low-power dissipation and low heating
• Free convection cooling (no forced cooling with ventilators)
• Ambient temperature range during operation -25°C to 70°C
• Open-circuit, overload and short circuit stable
• Integrated input fuse
• U/I characteristic curve on devices < 18 W (fold-forward behaviour at overload – no shutdown)
• Redundancy units offering true redundancy
• LED for status indication
• Signalling output/contact for output voltage OK
• Transistor on 24 V devices > 18 W and < 120 W
• Relay on 24 V devices ≥ 120 W

Product Application Information

The primary switch mode power supply offers two voltage input ranges, enabling the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30 ms (at 230 V ac). These power supplies can be used worldwide also in high fluctuating networks and battery powered plants.

Approvals

UL 508, UL 60950, GOST, CCC, CE