Technical Document
Specifications
Brand
ABBSeries
CP-T
Type
Switched Mode
Electrical Phase
3
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
340 → 575 V ac / 480 → 820V dc
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
20A
Power Rating
960W
Dimensions
124 x 275.8 x 118.8mm
Height
124mm
Depth
118.8mm
Width
276mm
Output Voltage Adjustment Range
47.0 to 56.0V
Maximum Temperature
+85°C
Standards Met
CE Certified, cRUus, CSA Certified
Minimum Temperature
-40°C
Efficiency
93.0%
Mounting Type
DIN Rail Mount
Ripple And Noise
80mV Pk-Pk
Product details
Switching power supplies CP-T range
CP-T range of three-phase power supply units with 24 V DC and 48 V DC outputs, with 5 A, 10 A, 20 A and 40 A.
Efficiency of upto 92 %.
Designed for an ambient temperature of up to 70 °C.
Relay output indicates the error-free operation of the output voltage.
Adjustable output voltage.
Low power dissipation and low heating.
DIN-rail assembly.
Approvals
UL 60950, UL 1310, GOST, CCC, CE
Standards
IEC/EN 61204, EN 60950, IEC/EN 61000-6-2, IEC/EN 61000-6-3
BD 368.318
BD 368.318 Each (Exc. Vat)
BD 405.150
BD 405.150 Each (inc. VAT)
1
BD 368.318
BD 368.318 Each (Exc. Vat)
BD 405.150
BD 405.150 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
CP-T
Type
Switched Mode
Electrical Phase
3
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
340 → 575 V ac / 480 → 820V dc
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
20A
Power Rating
960W
Dimensions
124 x 275.8 x 118.8mm
Height
124mm
Depth
118.8mm
Width
276mm
Output Voltage Adjustment Range
47.0 to 56.0V
Maximum Temperature
+85°C
Standards Met
CE Certified, cRUus, CSA Certified
Minimum Temperature
-40°C
Efficiency
93.0%
Mounting Type
DIN Rail Mount
Ripple And Noise
80mV Pk-Pk
Product details
Switching power supplies CP-T range
CP-T range of three-phase power supply units with 24 V DC and 48 V DC outputs, with 5 A, 10 A, 20 A and 40 A.
Efficiency of upto 92 %.
Designed for an ambient temperature of up to 70 °C.
Relay output indicates the error-free operation of the output voltage.
Adjustable output voltage.
Low power dissipation and low heating.
DIN-rail assembly.
Approvals
UL 60950, UL 1310, GOST, CCC, CE
Standards
IEC/EN 61204, EN 60950, IEC/EN 61000-6-2, IEC/EN 61000-6-3