Technical Document
Specifications
Brand
ABBSupply Voltage
200 → 240V ac
Number of Timer Functions
Single
Maximum Voltage
250V
Minimum Voltage
12V
Power Supply
External
Width
22.5mm
Depth
100mm
Length
78mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSupply Voltage
200 → 240V ac
Number of Timer Functions
Single
Maximum Voltage
250V
Minimum Voltage
12V
Power Supply
External
Width
22.5mm
Depth
100mm
Length
78mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C