Technical Document
Specifications
Brand
ABBMonitoring Application
Temperature
Contact Configuration
DPDT
Time Delay
<100ms
Temperature Sensitivity
Overtemperature, Undertemperature
Dimensions
100 x 22.5 x 78mm
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBMonitoring Application
Temperature
Contact Configuration
DPDT
Time Delay
<100ms
Temperature Sensitivity
Overtemperature, Undertemperature
Dimensions
100 x 22.5 x 78mm
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Country of Origin
Germany